Direct

MCP1403-E/SO | |
|---|---|
DigiKey Part Number | MCP1403-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1403-E/SO |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1403-E/SO Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1403T-E/SO | Microchip Technology | 0 | MCP1403T-E/SO-ND | 1,26958 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 1,33504 € | 376,48 € |
| Unit Price without VAT: | 1,33504 € |
|---|---|
| Unit Price with VAT: | 1,58870 € |


