
MCP1320T-30BE/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP1320T-30BE/OTVAOTR-ND - Tape & Reel (TR) 150-MCP1320T-30BE/OTVAOCT-ND - Cut Tape (CT) 150-MCP1320T-30BE/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1320T-30BE/OTVAO |
Description | ACTIVE LOW OPEN-DRAIN, WDI, MR ( |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,55300 € | 55,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51636 € | 1.549,08 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

