
MCP1316MT-31LE/OT | |
|---|---|
DigiKey Part Number | MCP1316MT-31LE/OTTR-ND - Tape & Reel (TR) MCP1316MT-31LE/OTCT-ND - Cut Tape (CT) MCP1316MT-31LE/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1316MT-31LE/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1316MT-31LE/OT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1320T-31KE/OT | Microchip Technology | 2.881 | MCP1320T-31KE/OTCT-ND | 0,74000 € | Parametric Equivalent |
| MCP1320T-31LE/OT | Microchip Technology | 2.933 | MCP1320T-31LE/OTCT-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 25 | 0,41960 € | 10,49 € |
| 100 | 0,41940 € | 41,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38552 € | 1.156,56 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

