
MCP1316MT-30CE/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP1316MT-30CE/OTVAOTR-ND - Tape & Reel (TR) 150-MCP1316MT-30CE/OTVAOCT-ND - Cut Tape (CT) 150-MCP1316MT-30CE/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1316MT-30CE/OTVAO |
Description | ACTIVE LOW OPEN-DRAIN WITH INTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Microchip Technology | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Simple Reset/Power-On Reset | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 3V | Package / Case SC-74A, SOT-753 |
Output Push-Pull, Totem Pole | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71963 € | 2.158,89 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

