
MCP121T-240E/TT | |
|---|---|
DigiKey Part Number | MCP121T-240E/TTTR-ND - Tape & Reel (TR) MCP121T-240E/TTCT-ND - Cut Tape (CT) MCP121T-240E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP121T-240E/TT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP121T-240E/TT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 80ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.32V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP131T-240E/TT | Microchip Technology | 2.754 | MCP131T-240E/TTCT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 25 | 0,37400 € | 9,35 € |
| 100 | 0,34000 € | 34,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33996 € | 1.019,88 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



