Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP120-315HI/TO | |
|---|---|
DigiKey Part Number | MCP120-315HI/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP120-315HI/TO |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP120-315HI/TO Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Bag | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Voltages Monitored 1 | Supplier Device Package TO-92-3 |
Voltage - Threshold 3.075V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP120-315DI/TO | Microchip Technology | 0 | MCP120-315DI/TO-ND | 0,51000 € | Parametric Equivalent |
| MCP120-315GI/TO | Microchip Technology | 1.468 | MCP120-315GI/TO-ND | 0,51000 € | Parametric Equivalent |
| MCP130-315DI/TO | Microchip Technology | 946 | MCP130-315DI/TO-ND | 0,45000 € | Parametric Equivalent |
| MCP130-315FI/TO | Microchip Technology | 0 | MCP130-315FI/TO-ND | 0,34268 € | Parametric Equivalent |
| MCP130-315HI/TO | Microchip Technology | 816 | MCP130-315HI/TO-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39408 € | 788,16 € |
| Unit Price without VAT: | 0,39408 € |
|---|---|
| Unit Price with VAT: | 0,46896 € |


