
MCP112T-270E/TT | |
|---|---|
DigiKey Part Number | MCP112T-270E/TTTR-ND - Tape & Reel (TR) MCP112T-270E/TTCT-ND - Cut Tape (CT) MCP112T-270E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP112T-270E/TT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP112T-270E/TT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 25 | 0,42840 € | 10,71 € |
| 100 | 0,39410 € | 39,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39408 € | 1.182,24 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


