Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP112T-270E/LB

DigiKey Part Number
MCP112T-270E/LBTR-ND - Tape & Reel (TR)
MCP112T-270E/LBCT-ND - Cut Tape (CT)
MCP112T-270E/LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP112T-270E/LB
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MCP112T-270E/LB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.382
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
250,43040 €10,76 €
1000,39590 €39,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39588 €1.187,64 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €