Similar

MCP111T-475E/MB | |
|---|---|
DigiKey Part Number | MCP111T-475E/MB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP111T-475E/MB |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP111T-475E/MB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM803LAKSZ-REEL | Analog Devices Inc. | 6.873 | 505-ADM803LAKSZ-REELCT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29128 € | 582,56 € |
| Unit Price without VAT: | 0,29128 € |
|---|---|
| Unit Price with VAT: | 0,34662 € |


