
MCP111T-300E/LB | |
|---|---|
DigiKey Part Number | MCP111T-300E/LBTR-ND - Tape & Reel (TR) MCP111T-300E/LBCT-ND - Cut Tape (CT) MCP111T-300E/LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP111T-300E/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP111T-300E/LB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-70, SOT-323 |
Type Simple Reset/Power-On Reset | Supplier Device Package SC-70-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.93V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29128 € | 873,84 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

