
MCP103T-450E/TTVAO | |
|---|---|
DigiKey Part Number | 150-MCP103T-450E/TTVAOTR-ND - Tape & Reel (TR) 150-MCP103T-450E/TTVAOCT-ND - Cut Tape (CT) 150-MCP103T-450E/TTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP103T-450E/TTVAO |
Description | 1UA SUPERVISOR PUSH-PULL ACTIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37866 € | 1.135,98 € |
| Unit Price without VAT: | 0,37866 € |
|---|---|
| Unit Price with VAT: | 0,45061 € |

