
MCP103T-270E/TT | |
|---|---|
DigiKey Part Number | MCP103T-270E/TTTR-ND - Tape & Reel (TR) MCP103T-270E/TTCT-ND - Cut Tape (CT) MCP103T-270E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP103T-270E/TT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP103T-270E/TT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 80ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP102T-270E/TT | Microchip Technology | 3.316 | MCP102T-270E/TTCT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 25 | 0,51400 € | 12,85 € |
| 100 | 0,46260 € | 46,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46262 € | 1.387,86 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

