
MCP102T-475E/LB | |
|---|---|
DigiKey Part Number | MCP102T-475E/LBTR-ND - Tape & Reel (TR) MCP102T-475E/LBCT-ND - Cut Tape (CT) MCP102T-475E/LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP102T-475E/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP102T-475E/LB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 80ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 25 | 0,51400 € | 12,85 € |
| 100 | 0,46260 € | 46,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46262 € | 1.387,86 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

