
MC33164DM | |
|---|---|
DigiKey Part Number | 150-MC33164DM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MC33164DM |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Microsemi Corporation | Reset Active Low |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.33V |

