
MC33064LP | |
|---|---|
DigiKey Part Number | 150-MC33064LP-ND - Tape & Box (TB) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MC33064LP |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Microsemi Corporation | Reset Active Low |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.6V |

