
MBR40100PTE3/TU | |
|---|---|
DigiKey Part Number | MBR40100PTE3/TU-ND |
Manufacturer | |
Manufacturer Product Number | MBR40100PTE3/TU |
Description | DIODE ARR SCHOTT 100V 40A TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-247-3 |
Category | Current - Average Rectified (Io) (per Diode) 40A |
Manufacturer Microchip Technology | Speed No Recovery Time > 500mA (Io) |
Packaging Tube | Operating Temperature - Junction 175°C (Max) |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology Schottky | Supplier Device Package TO-247 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 100 | 0,94340 € | 94,34 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

