
MBR2045CTE3/TU | |
|---|---|
DigiKey Part Number | MBR2045CTE3/TU-ND |
Manufacturer | |
Manufacturer Product Number | MBR2045CTE3/TU |
Description | DIODE ARR SCHOTT 45V 10A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A |
Manufacturer Microchip Technology | Speed No Recovery Time > 500mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02907 € | 2.058,14 € |
| Unit Price without VAT: | 1,02907 € |
|---|---|
| Unit Price with VAT: | 1,22459 € |

