3G, Ethernet, SONET/SDH IC 160MHz 1 Output 32-TQFP-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9451EHJ2T

DigiKey Part Number
MAX9451EHJ2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9451EHJ2T
Description
IC CLOCK GENERATOR 3G 32-TQFP
Customer Reference
Detailed Description
3G, Ethernet, SONET/SDH Clock Generator IC 160MHz 1 Output 32-TQFP-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
3G, Ethernet, SONET/SDH
Input
LVCMOS, LVDS, LVPECL
Output
HSTL
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Frequency - Max
160MHz
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP Exposed Pad
Supplier Device Package
32-TQFP-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types