
MAX9451EHJ2 | |
|---|---|
DigiKey Part Number | MAX9451EHJ2-ND |
Manufacturer | |
Manufacturer Product Number | MAX9451EHJ2 |
Description | IC CLOCK GENERATOR 3G 32-TQFP |
Customer Reference | |
Detailed Description | 3G, Ethernet, SONET/SDH Clock Generator IC 160MHz 1 Output 32-TQFP-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | 3G, Ethernet, SONET/SDH | |
Input | LVCMOS, LVDS, LVPECL | |
Output | HSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 160MHz | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (5x5) | |
Base Product Number |

