
MAX3674ECM2T | |
|---|---|
DigiKey Part Number | MAX3674ECM2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3674ECM2T |
Description | IC CLK/FREQ SYNTH 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 1.36GHz 1 48-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:2 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 1.36GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock/Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 48-LQFP |
Output LVPECL | Supplier Device Package 48-LQFP/48-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 15,51518 € | 23.272,77 € |
| Unit Price without VAT: | 15,51518 € |
|---|---|
| Unit Price with VAT: | 18,46306 € |

