


MAX3673ETN+ | |
|---|---|
DigiKey Part Number | 150-MAX3673ETN+-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MAX3673ETN+ |
Description | IC FREQ SYNTH 56TQFN |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 307.2MHz 1 56-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX3673ETN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | LVPECL | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:9 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 307.2MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |

