
MAX3671ETN2 | |
|---|---|
DigiKey Part Number | MAX3671ETN2-ND |
Manufacturer | |
Manufacturer Product Number | MAX3671ETN2 |
Description | IC FREQ SYNTH 56TQFN |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 312.5MHz 1 56-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:9 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 312.5MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVPECL | Package / Case 56-WFQFN Exposed Pad |
Output LVPECL | Supplier Device Package 56-TQFN (7x7) |
Number of Circuits 1 | Base Product Number |

