
MAX3670ETJ2 | |
|---|---|
DigiKey Part Number | MAX3670ETJ2-ND |
Manufacturer | |
Manufacturer Product Number | MAX3670ETJ2 |
Description | IC CLOCK GENERATOR 32TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 670MHz 1 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 670MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V, 5V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 32-WFQFN Exposed Pad |
Output LVPECL | Supplier Device Package 32-TQFN (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 32,43320 € | 15.892,27 € |
| Unit Price without VAT: | 32,43320 € |
|---|---|
| Unit Price with VAT: | 38,59551 € |

