
MAX3638ETM2T | |
|---|---|
DigiKey Part Number | MAX3638ETM2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3638ETM2T |
Description | IC CLOCK GENERATOR PCIE 48-WFQFN |
Customer Reference | |
Detailed Description | Ethernet, Memory, PCI Express (PCIe) Clock Generator, Multiplexer IC 800MHz 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3638ETM2T Models |
Category | Ratio - Input:Output 3:10 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 800MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, Memory, PCI Express (PCIe) | Package / Case 48-WFQFN Exposed Pad |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 48-TQFN (7x7) |
Output LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |

