
MAX3627CTJ+ | |
|---|---|
DigiKey Part Number | 150-MAX3627CTJ+-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MAX3627CTJ+ |
Description | IC CLK GEN ETHERNET 32-WFQFN |
Customer Reference | |
Detailed Description | Ethernet Clock Generator IC 312.5MHz 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3627CTJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | LVCMOS, Crystal | |
Output | LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 312.5MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

