
MAX3625CUG+ | |
|---|---|
DigiKey Part Number | 150-MAX3625CUG+-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MAX3625CUG+ |
Description | IC CLK GEN ETHERNET 24-TSSOP |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel Clock Generator IC 318.75MHz 1 Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3625CUG+ Models |
Category | Ratio - Input:Output 2:3 |
Manufacturer Microsemi Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 318.75MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, Fibre Channel | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input LVCMOS, Crystal | Supplier Device Package 24-TSSOP |
Output LVPECL | Base Product Number |
Number of Circuits 1 |

