
MAX3625ACUG2T | |
---|---|
DigiKey Part Number | MAX3625ACUG2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3625ACUG2T |
Description | IC CLOCK GENERATOR 24TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 318.75MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 318.75MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |