
MAX3624UTJ2T | |
|---|---|
DigiKey Part Number | MAX3624UTJ2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3624UTJ2T |
Description | IC CLK GEN ETHERNET 32-WFQFN |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH Clock Generator IC 318.5MHz 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, SONET/SDH | |
Input | LVCMOS, Crystal | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 318.5MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

