Ethernet, SONET/SDH IC 318.5MHz 1 Output 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3624AETJ2

DigiKey Part Number
MAX3624AETJ2-ND
Manufacturer
Manufacturer Product Number
MAX3624AETJ2
Description
IC CLK GEN ETHERNET 32-WFQFN
Customer Reference
Detailed Description
Ethernet, SONET/SDH Clock Generator, Fanout Distribution, Multiplexer IC 318.5MHz 1 Output 32-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:4
Manufacturer
Microchip Technology
Differential - Input:Output
No/Yes
Packaging
Tube
Frequency - Max
318.5MHz
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, SONET/SDH
Package / Case
32-WFQFN Exposed Pad
Input
LVCMOS, LVTTL, Crystal
Supplier Device Package
32-TQFN (5x5)
Output
LVCMOS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types