
MAX3622CUE+T | |
|---|---|
DigiKey Part Number | 150-MAX3622CUE+TTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MAX3622CUE+T |
Description | IC CLK GEN ETHERNET 16-TSSOP |
Customer Reference | |
Detailed Description | Ethernet Clock Generator IC 156.25MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3622CUE+T Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microsemi Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 156.25MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Crystal | Supplier Device Package 16-TSSOP |
Output LVCMOS, LVPECL | Base Product Number |
Number of Circuits 1 |

