
MAX24710EXG2 | |
|---|---|
DigiKey Part Number | MAX24710EXG2-ND |
Manufacturer | |
Manufacturer Product Number | MAX24710EXG2 |
Description | IC CLK SYNTHESIZER 10OUT 81CSBGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH IC 750MHz 1 Output 81-CSBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX24710EXG2 Models |
Category | Ratio - Input:Output 3:10 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 750MHz |
Part Status Active | Voltage - Supply 1.8V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH | Package / Case 81-LBGA, CSBGA |
Input CMOS, TTL, Crystal | Supplier Device Package 81-CSBGA (10x10) |
Output CML, CMOS, TTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 29,82979 € | 7.159,15 € |
| Unit Price without VAT: | 29,82979 € |
|---|---|
| Unit Price with VAT: | 35,49745 € |

