
MAX24610EXG2 | |
|---|---|
DigiKey Part Number | MAX24610EXG2-ND |
Manufacturer | |
Manufacturer Product Number | MAX24610EXG2 |
Description | IC CLK MULT/ATTENUATOR 10OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 750MHz 1 81-LBGA, CSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX24610EXG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | CMOS, TTL, Crystal | |
Output | CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-LBGA, CSBGA | |
Supplier Device Package | 81-CSBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 20,56833 € | 4.936,40 € |
| Unit Price without VAT: | 20,56833 € |
|---|---|
| Unit Price with VAT: | 24,47631 € |

