
MAX24410EXG2 | |
|---|---|
DigiKey Part Number | MAX24410EXG2-ND |
Manufacturer | |
Manufacturer Product Number | MAX24410EXG2 |
Description | IC CLK MULT 10-OUTPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC 750MHz 1 81-LBGA, CSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX24410EXG2 Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Microchip Technology | Frequency - Max 750MHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 1.8V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL, Crystal | Package / Case 81-LBGA, CSBGA |
Output CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL, TTL | Supplier Device Package 81-CSBGA (10x10) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 4:10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 19,81592 € | 4.755,82 € |
| Unit Price without VAT: | 19,81592 € |
|---|---|
| Unit Price with VAT: | 23,58094 € |

