
MAX24310EXG2 | |
|---|---|
DigiKey Part Number | MAX24310EXG2-ND |
Manufacturer | |
Manufacturer Product Number | MAX24310EXG2 |
Description | IC CLK SYNTHESIZER 10OUT 81CSBGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH IC 750MHz 1 Output 81-CSBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX24310EXG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH | |
Input | CMOS, TTL, Crystal | |
Output | CML, CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 750MHz | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-LBGA, CSBGA | |
Supplier Device Package | 81-CSBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 € | 41,58 € |
| 25 | 34,64760 € | 866,19 € |
| 100 | 33,46660 € | 3.346,66 € |
| Unit Price without VAT: | 41,58000 € |
|---|---|
| Unit Price with VAT: | 49,48020 € |

