
MAX24288EVKIT# | |
|---|---|
DigiKey Part Number | 150-MAX24288EVKIT#-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MAX24288EVKIT# |
Description | EVAL BOARD FOR MAX24288 |
Customer Reference | |
Detailed Description | MAX24288 - Ethernet, Clock and Timestamper Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Ethernet, Clock and Timestamper | |
Embedded | - | |
Utilized IC / Part | MAX24288 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.093,84000 € | 1.093,84 € |
| Unit Price without VAT: | 1.093,84000 € |
|---|---|
| Unit Price with VAT: | 1.301,66960 € |

