
MAX24288ETK2T | |
|---|---|
DigiKey Part Number | MAX24288ETK2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX24288ETK2T |
Description | IC INTERFACE SPECIALIZED 68TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 68-TQFN-EP (8x8) |
Category | Voltage - Supply 1.14V ~ 3.465V |
Manufacturer Microchip Technology | Package / Case 68-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 68-TQFN-EP (8x8) |
Part Status Active | Mounting Type Surface Mount |
Applications Switch Interfacing | Base Product Number |
Interface Ethernet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 19,10373 € | 51.580,07 € |
| Unit Price without VAT: | 19,10373 € |
|---|---|
| Unit Price with VAT: | 22,73344 € |

