
MAX24210EXG2 | |
|---|---|
DigiKey Part Number | MAX24210EXG2-ND |
Manufacturer | |
Manufacturer Product Number | MAX24210EXG2 |
Description | IC CLK SYNTHESIZER 10OUT 81CSBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH IC 750MHz 1 Output 81-CSBGA (10x10) |
Category | Ratio - Input:Output 2:10 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 750MHz |
Part Status Active | Voltage - Supply 1.8V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH | Package / Case 81-LBGA, CSBGA |
Input CMOS, TTL, Crystal | Supplier Device Package 81-CSBGA (10x10) |
Output CML, CMOS, TTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| 25 | 29,51720 € | 737,93 € |
| 100 | 28,51410 € | 2.851,41 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 42,14980 € |

