
MAX24188ETK2T | |
|---|---|
DigiKey Part Number | MAX24188ETK2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX24188ETK2T |
Description | IC ETHERNET 68-WFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet IC 125MHz 1 Output 68-TQFN-EP (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 125MHz | |
Voltage - Supply | 1.14V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 11,34916 € | 30.642,73 € |
| Unit Price without VAT: | 11,34916 € |
|---|---|
| Unit Price with VAT: | 13,50550 € |

