15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB
DO-214AB

MASMLJ9.0CAE3

DigiKey Part Number
1086-6563-ND
Manufacturer
Manufacturer Product Number
MASMLJ9.0CAE3
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
MASMLJ9.0CAE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
9V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
10V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
15.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
194.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2007,23790 €1.447,58 €
Unit Price without VAT:7,23790 €
Unit Price with VAT:8,61310 €