38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
DO-214AB

MASMLJ24CAE3/TR

DigiKey Part Number
MASMLJ24CAE3/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MASMLJ24CAE3/TR
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
24V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.7V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
38.9V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
77.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,42115 €1.484,23 €
Manufacturers Standard Package
Unit Price without VAT:7,42115 €
Unit Price with VAT:8,83117 €