Direct



MASMLJ170CA | |
|---|---|
DigiKey Part Number | 1086-6438-ND |
Manufacturer | |
Manufacturer Product Number | MASMLJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | MASMLJ170CA Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 170V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 189V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 275V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 11A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSMLJ170CA | Microchip Technology | 56 | 1086-8997-ND | 2,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,97870 € | 897,87 € |
| Unit Price without VAT: | 8,97870 € |
|---|---|
| Unit Price with VAT: | 10,68465 € |


