


MASMLJ110A | |
|---|---|
DigiKey Part Number | 1086-6392-ND |
Manufacturer | |
Manufacturer Product Number | MASMLJ110A |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 16.8A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | MASMLJ110A Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 110V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 122V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 177V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 16.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,75365 € | 1.350,73 € |
| Unit Price without VAT: | 6,75365 € |
|---|---|
| Unit Price with VAT: | 8,03684 € |

