MASMLG8.5CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,02240 €
Datasheet
14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMLG8.5CA

DigiKey Part Number
1086-6370-ND
Manufacturer
Manufacturer Product Number
MASMLG8.5CA
Description
TVS DIODE 8.5VWM 14.4V DO215AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Datasheet
 Datasheet
EDA/CAD Models
MASMLG8.5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
208.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,38570 €1.277,14 €
Unit Price without VAT:6,38570 €
Unit Price with VAT:7,59898 €