
MASMLG7.0A | |
|---|---|
DigiKey Part Number | 1086-6344-ND |
Manufacturer | |
Manufacturer Product Number | MASMLG7.0A |
Description | TVS DIODE 7VWM 12VC DO215AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 250A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) |
Datasheet | Datasheet |
EDA/CAD Models | MASMLG7.0A Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 7V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.78V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 250A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,93690 € | 1.387,38 € |
| Unit Price without VAT: | 6,93690 € |
|---|---|
| Unit Price with VAT: | 8,25491 € |

