MASMLG48CAE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,46040 €
Datasheet
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMLG48CAE3

DigiKey Part Number
1086-6311-ND
Manufacturer
Manufacturer Product Number
MASMLG48CAE3
Description
TVS DIODE 48VWM 77.4VC DO215AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-215AB (SMLG)
Datasheet
 Datasheet
EDA/CAD Models
MASMLG48CAE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
48V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
53.3V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Clamping (Max) @ Ipp
77.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
38.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MASMLG48CAMicrochip Technology01086-6310-ND7,46040 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2007,52585 €1.505,17 €
Unit Price without VAT:7,52585 €
Unit Price with VAT:8,95576 €