MASMCJLCE33A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,27000 €
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

MASMCJLCE33A

DigiKey Part Number
1086-6158-ND
Manufacturer
Manufacturer Product Number
MASMCJLCE33A
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
EDA/CAD Models
MASMCJLCE33A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
100pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
33V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
36.7V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
53.3V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
28.1A
Base Product Number
Power - Peak Pulse
1500W (1.5kW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ33A-13Diodes Incorporated0SMCJ33ADICT-ND1,27000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2007,38190 €1.476,38 €
Unit Price without VAT:7,38190 €
Unit Price with VAT:8,78446 €