Direct



MASMCJLCE150A | |
|---|---|
DigiKey Part Number | 1086-6132-ND |
Manufacturer | |
Manufacturer Product Number | MASMCJLCE150A |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
EDA/CAD Models | MASMCJLCE150A Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 90pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 150V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 167V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 243V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.2A | Base Product Number |
Power - Peak Pulse 1500W (1.5kW) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ150A-13 | Diodes Incorporated | 0 | SMCJ150ADICT-ND | 1,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,38190 € | 1.476,38 € |
| Unit Price without VAT: | 7,38190 € |
|---|---|
| Unit Price with VAT: | 8,78446 € |


