23.2V Clamp 65A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 65A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

MASMCJLCE14A

DigiKey Part Number
1086-6130-ND
Manufacturer
Manufacturer Product Number
MASMCJLCE14A
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
23.2V Clamp 65A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
EDA/CAD Models
MASMCJLCE14A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
65A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,29965 €1.259,93 €
Unit Price without VAT:6,29965 €
Unit Price with VAT:7,49658 €