18.2V Clamp 82A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 82A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

MASMCJLCE11A

DigiKey Part Number
1086-6120-ND
Manufacturer
Manufacturer Product Number
MASMCJLCE11A
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
EDA/CAD Models
MASMCJLCE11A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,27380 €1.254,76 €
Unit Price without VAT:6,27380 €
Unit Price with VAT:7,46582 €