Direct



MASMCJ48A | |
|---|---|
DigiKey Part Number | 1086-6038-ND |
Manufacturer | |
Manufacturer Product Number | MASMCJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | MASMCJ48A Models |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48A-13 | Diodes Incorporated | 0 | SMCJ48A-13-ND | 0,40370 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,24845 € | 1.049,69 € |
| Unit Price without VAT: | 5,24845 € |
|---|---|
| Unit Price with VAT: | 6,24566 € |


